Crydom CMRA4855 technical specifications.
| Control Voltage | 140V |
| Height | 109mm |
| Input Current | 1A |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 76.2mm |
| Load Current | 55A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1kA |
| Mount | DIN Rail |
| Output Voltage | 530V |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Series | CMRA48 |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA4855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.