
The CMRA4855-10 is a 55A AC solid state relay with a single pole single throw configuration. It is packaged in a 4-pin plastic package and is lead free. The relay is designed for mounting on a DIN rail and can be terminated with a screw. It is compliant with RoHS regulations and is part of the CMRA48 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMRA4855-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 55A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA4855-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
