AC output solid-state relay with 65A load current and 530V maximum output voltage. Features 140V AC control voltage, 15mA input current, and 4kV isolation voltage. Operates within a -40°C to 80°C temperature range and offers DIN rail mounting with screw termination. This RoHS compliant component provides 1.2kA surge current capability.
Crydom CMRA4865 technical specifications.
| Control Voltage | 140V |
| Height | 109mm |
| Input Current | 15mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 44.4mm |
| Load Current | 65A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| Output Current | 65A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Series | CMRA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA4865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.