
The CMRA4865-10 is a 65A AC solid state relay with a lead free construction and screw termination. It is available in a plastic package and is mounted on a DIN rail. The relay is part of the CMRA48 series and is compliant with RoHS regulations. It has a single pole single throw configuration and is suitable for use in a variety of applications.
Crydom CMRA4865-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 65A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA4865-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.