Crydom CMRA6035 technical specifications.
| Input Current | 250mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Output Current | 35A |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | CMR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA6035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
