The CMRA6045 is a solid state relay with an operating supply voltage of 600V and a load current of 45A. It is designed for AC input and has a termination of screw type. The relay is RoHS compliant and available in a plastic package. It is suitable for DIN rail mount and has an input current of 625mA.
Crydom CMRA6045 technical specifications.
| Input Current | 625mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 45A |
| Mount | DIN Rail |
| Operating Supply Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA6045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.