
This 45A AC solid state relay features a lead-free construction and is designed for DIN rail mounting. The relay is part of the CMRA60 series and is available in bulk packaging with 10 units per package. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Crydom CMRA6045-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 45A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA6045-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.