
The CMRA6055 is a solid state relay with an operating supply voltage of 600V and a load current of 55A. It has a SPST throw configuration and is mounted on a DIN rail. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a plastic package and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMRA6055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Current | 1A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 55A |
| Mount | DIN Rail |
| Operating Supply Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA6055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
