The CMRA6065 is a 65A AC input solid state relay with a 600V operating supply voltage. It is designed for DIN rail mount and is lead free. The relay has a current rating of 65A and is suitable for use in a variety of applications. The CMRA6065 is RoHS compliant and available in a plastic package.
Crydom CMRA6065 technical specifications.
| Current Rating | 65A |
| Input Current | 1.2A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 65A |
| Mount | DIN Rail |
| Operating Supply Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA6065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.