
This solid state relay is designed for AC applications, with a load current rating of 65A. It features a SPST throw configuration and is mounted on a DIN rail. The relay is lead free and RoHS compliant, making it suitable for a wide range of applications. The packaging includes 10 units in bulk, each in a plastic package.
Crydom CMRA6065-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 65A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA6065-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.