
This solid state relay from Crydom features a maximum output voltage of 280V and a maximum output current of 35A. It is designed for DC input and has a maximum input current of 30mA. The relay is mounted on a DIN rail and has a screw termination. It is compliant with RoHS regulations and is packaged in a bulk quantity of 10 units.
Sign in to ask questions about the Crydom CMRD2435-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMRD2435-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 35A |
| Max Input Current | 30mA |
| Max Output Current | 35A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD2435-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
