
The CMRD2445-10 is a solid state relay with a maximum output voltage of 280V and a maximum output current of 45A. It features a SPST throw configuration and is designed for DIN rail mount. The relay is compliant with RoHS regulations and is packaged in a ROHS compliant, plastic package-4. It is suitable for use in a variety of applications, including those requiring high current and voltage handling.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 45A |
| Max Input Current | 30mA |
| Max Output Current | 45A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
