This solid state relay is a DC input device with a maximum input current of 30mA and a maximum output current of 55A. It has a maximum output voltage of 280V and is RoHS compliant. The relay is mounted on a DIN rail and features a screw termination. It is part of the CMR24 series and is available in a package quantity of 5 units.
Sign in to ask questions about the Crydom CMRD2455-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMRD2455-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Output Current | 55A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | CMR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD2455-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.