Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMRD2465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 44.5mm |
| Height | 76.2mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 109mm |
| Load Current | 65A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Output Current | 65A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD2465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
