
The CMRD2465-10 is a solid state relay with a maximum output current of 65A and a maximum output voltage of 280V. It is designed for DC input and has a maximum input current of 30mA. The relay is mounted on a DIN rail and has a screw termination. It is compliant with RoHS regulations and is available in a package quantity of 5. The CMRD2465-10 is a lead-free product and is suitable for use in a variety of applications.
Sign in to ask questions about the Crydom CMRD2465-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CMRD2465-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Output Current | 65A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | CMR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD2465-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.