Crydom CMRD4835-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 35A |
| Max Input Current | 30mA |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD4835-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.