
Solid State Relay (SSR) with DC input and AC output. Features a 32V DC control voltage and 30mA input current. Delivers up to 55A RMS output current and 530V AC output voltage. Offers 4kV isolation voltage and operates within a -40°C to 80°C temperature range. Designed for DIN rail mounting with screw termination.
Crydom CMRD4855 technical specifications.
| Control Voltage | 32V |
| Depth | 44.5mm |
| Height | 76.2mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 109mm |
| Load Current | 55A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1kA |
| Mount | DIN Rail |
| Output Current | 55A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Series | CMRD48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD4855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
