Crydom CMRD4865P technical specifications.
| Input Type | DC |
| Max Input Current | 30mA |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD4865P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
