
Solid State Relay 30mA 32V DC-IN 65A 660V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 65A |
| Max Input Current | 30mA |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
