The CMRD6065P-10 is a solid state relay with a maximum input voltage of 32V and an I/O isolation voltage of 4000V RMS. It can handle a maximum output voltage of 660V RMS and a maximum output current of 65A RMS. The relay has a maximum turn-on and turn-off time of 8.33ms and a maximum off-state leakage current of 1000A RMS. It operates over a temperature range of -40°C to 80°C and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 65(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |