
DC input solid state relay featuring a 4-pin SIP package for through-hole mounting. This component offers a 10V DC maximum input voltage and 15mA typical input current, with DC output capabilities up to 10A RMS at 100V maximum output voltage. It provides 2500V RMS I/O isolation and a peak non-repetitive surge current rating of 100A. MOSFET output device ensures fast switching with a maximum turn-on time of 1ms and turn-off time of 0.3ms, while maintaining a low 100uA off-state leakage current.
Crydom CMX100D10 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 43.1 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 25.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 10V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.3ms |
| Maximum Turn-On Time | 1ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom CMX100D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.