The CMX60D5B is a solid state relay with a load current of 5A and on-state resistance of 100mR. It features a single pole single throw configuration and is mounted through a hole. The relay is packaged in a SIP package and is available in bulk quantities. It is designed for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Load Current | 5A |
| Mount | Through Hole |
| On-State Resistance | 100mR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |