This solid state relay from Crydom features a 10A load current and 10mR on-state resistance. It is available in a SIP package and is designed for through hole mounting. The relay is RoHS compliant and lead free. It is part of the CMX series and is packaged in bulk quantities.
Crydom CMXE100D10 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | Through Hole |
| On-State Resistance | 10mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMXE100D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
