The CMXE100D6 is a solid state relay with a maximum operating temperature range of -30°C to 80°C. It has a current rating of 6A and an on-state resistance of 40mR. The relay is packaged in a SIP package and is available in bulk quantities. It is RoHS compliant and has a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMXE100D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current Rating | 6A |
| Input Current | 12mA |
| Input Type | DC |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-State Resistance | 40mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMXE100D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.