
The CMXE200D3 is a solid state relay with a maximum operating temperature range of -30°C to 80°C. It has a current rating of 3A and a maximum output voltage of 200V. The relay is packaged in a SIP package and is mounted through a hole. It is RoHS compliant and has an on-state resistance of 200mR.
Crydom CMXE200D3 technical specifications.
| Package/Case | SIP |
| Current Rating | 3A |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-State Resistance | 200mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMXE200D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.