Crydom CMXE60D5 technical specifications.
| Package/Case | SIP |
| Input Current | 12mA |
| Load Current | 5A |
| Mount | Through Hole |
| On-State Resistance | 100mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMXE60D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.