
Solid State Relay with DC input and DC output, featuring a 10mA input current and 24V control voltage. This relay handles a 3.5A load current at a maximum output voltage of 24V. Designed for PCB mounting with through-hole termination, it offers 2.5kV isolation voltage and operates within a -20°C to 80°C temperature range. The compact Mini-SIL package measures 28mm in length, 15mm in height, and 5mm in depth.
Crydom CN024D05 technical specifications.
| Control Voltage | 24V |
| Depth | 5mm |
| Height | 15mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 28mm |
| Load Current | 3.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 0V |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 24V |
| Output Current | 3.5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Crydom CN024D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.