
Solid State Relay (SSR) with DC input and DC output, featuring a 5mA input current and 48V DC output voltage rating. This relay offers a 100mA load current capability and 3.75kV isolation voltage. Designed for PCB mounting with solder termination, it operates within a -20°C to 80°C temperature range and comes in a 4-pin Mini-SIL SIP package.
Crydom CN048D24 technical specifications.
| Package/Case | SIP |
| Current Rating | 100mA |
| Depth | 5mm |
| Height | 15mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 28mm |
| Load Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 0V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 0V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 48V |
| Output Current | 100mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CN048D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
