Crydom CN240A60 technical specifications.
| Package/Case | SIP |
| Current Rating | 4mA |
| Input Type | DC |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 240V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CN240A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.