Solid State Relay 10mA 280V AC/DC-IN 20A 600V AC-OUT
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 280V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 20A |
| Input Type | AC|DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |