The CNR60D20V is a 1-Form-A solid state relay from Crydom with a maximum input voltage of 32V and a maximum output voltage of 600V. It can handle a maximum input current of 15A and a maximum output current of 20A. The relay has a maximum turn-off time and turn-on time of 8.33ms. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 20A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |