The CRNB15-1200PT is a general purpose rectifier diode with a maximum reverse voltage of 1.2kV and a current rating of 15A. It is packaged in a TO-220-2 case and is designed for through hole mounting. The diode is lead free and RoHS compliant. It is suitable for a wide range of applications including power supplies and motor control circuits.
Sign in to ask questions about the Crydom CRNB15-1200PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CRNB15-1200PT technical specifications.
| Average Rectified Current | 9.5A |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CRNB15-1200PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.