
Solid State Relay with 10A load current and 280V AC output voltage. Features a 15V DC control voltage with 15mA input current. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Panel or chassis mountable with screw termination. UL, CSA, VDE, and CE approved.
Crydom CSD2410 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 15V |
| Current Rating | 10A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSD2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
