
AC & DC Output Solid State Relay featuring a 15V DC control input requiring 15mA, capable of switching up to 50A at 280V AC. This SPST relay offers 4kV isolation and is designed for panel or chassis mounting with screw termination. Operating within a -40°C to 80°C temperature range, it is RoHS compliant and meets UL, CSA, VDE, and CE approvals.
Crydom CSD2450 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 15V |
| Current Rating | 50A |
| Height | 58.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSD2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
