The CSD2490P-10 is a solid state relay with a maximum input voltage of 15V and a maximum output voltage of 280V RMS. It has a maximum output current of 90A RMS and is designed for AC and DC output applications. The relay is rated for operation between -40°C and 80°C and features 4-pin construction. It is isolated with a voltage rating of 4000V RMS.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 90(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |