Solid State Relay with 10A AC output and 280V AC voltage rating. Features DC input with 7mA control current and 32V DC maximum input. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Panel or chassis mountable with screw termination, this RoHS compliant component is UL, CSA, VDE, and CE approved.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 10A |
| Height | 58.4mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 22.9mm |
| RoHS | Compliant |