
AC & DC Output Solid State Relay (SSR) with 10A load current and 280V AC output voltage. Features a 32V DC control input requiring 10mA input current. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Panel or chassis mountable with screw termination, this RoHS compliant component is designed for AC and DC output applications.
Crydom CSW2410 technical specifications.
| Approvals | UL, CSA, VDE |
| Control Voltage | 32V |
| Current Rating | 10A |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CSW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
