The CSW2410-10 is a solid state relay with a current rating of 10A and a maximum output voltage of 280V. It is designed for panel or chassis mount with screw termination and is compliant with UL, CSA, and VDE approvals. The relay is available in a ROHS compliant plastic package and is suitable for use in a variety of applications. The CSW2410-10 is a single pole single throw (SPST) relay with a throw configuration of SPST. It is available in a package quantity of 20 and is packaged in bulk.
Crydom CSW2410-10 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Input Type | DC |
| Load Current | 10A |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CSW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2410-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.