The CSW2410KGH-10 is a 4-pin solid state relay with a maximum output voltage of 280V RMS and a maximum output current of 10A RMS. It features a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. The relay has a maximum input voltage of 32V and a peak non-repetitive surge current of 120A. It is designed for DC input and has a maximum turn-off time of 8.33ms and a maximum turn-on time of 8.33ms.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10(Typ)mA |
| Peak Non-Repetitive Surge Current | 120A |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |