
The CSW2410P is a 10A 280V DC solid state relay from Crydom, featuring a plastic package with screw termination. It is approved to UL, CSA, and VDE standards and is compliant with RoHS regulations. The relay is designed for panel mount applications and has a current rating of 10A. It can handle a maximum output voltage of 280V and is suitable for use in a variety of applications.
Crydom CSW2410P technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Input Type | DC |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2410P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.