
The CSW2425 is a solid state relay with a control voltage of 32V and a maximum output current of 25A. It has a maximum output voltage of 280V and is approved by UL, CSA, and VDE. The relay is mounted via screw terminals and has a package quantity of 20 in bulk packaging. It is compliant with RoHS regulations and has a maximum isolation voltage of 4kV.
Crydom CSW2425 technical specifications.
| Approvals | UL, CSA, VDE |
| Control Voltage | 32V |
| Current Rating | 25A |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CSW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
