The CSW2425KGH-10 is a solid state relay with a maximum input voltage of 32V and an I/O isolation voltage of 4000Vrms. It has a maximum output voltage of 280Vrms and a maximum output current of 25Arms. The relay has a maximum turn-off time and turn-on time of 8.33ms, and a maximum peak non-repetitive surge current of 250A. It operates over a temperature range of -40 to 80 degrees Celsius. The relay is a 1 Form B circuit arrangement with a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10(Typ)mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |