The CSW2425P is a solid state relay with a voltage rating of 280V AC and a current rating of 25A. It is a single pole, single throw (SPST) relay with a panel mount configuration. The relay is RoHS compliant and packaged in a plastic package. It has been approved by UL, CSA, and VDE. The CSW2425P is suitable for use in a variety of applications where a high current and voltage are required.
Crydom CSW2425P technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 25A |
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CSW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2425P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.