Solid State Relay 10mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Crydom CSW2450KPH-10 technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom CSW2450KPH-10 to view detailed technical specifications.
No datasheet is available for this part.