The CSW2475F is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 280V. It features a maximum output current of 75A and a maximum input current of 10A. The relay has a maximum turn-off time and turn-on time of 8.33ms. It operates within a temperature range of -40°C to 80°C and has a 4000V RMS I/O isolation voltage. The CSW2475F is a 1 Form A circuit arrangement with a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 10(Typ)mA |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |