The CSW2475KS-10 is a 4-pin solid state relay with an AC/DC output, rated for 32V maximum input voltage and 75A maximum output current. It features a 1 Form B circuit arrangement with a maximum turn-on and turn-off time of 8.33ms. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C, with an I/O isolation voltage of 4000V RMS.
Crydom CSW2475KS-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10(Typ)mA |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 75(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CSW2475KS-10 to view detailed technical specifications.
No datasheet is available for this part.