This solid state relay is rated for 280V AC and 90A of output current. It features a SPST throw configuration and is suitable for panel or chassis mount applications. The relay is compliant with RoHS regulations and is packaged in a 4-pin plastic package. It has been approved by UL, CSA, and VDE for use in various applications.
Crydom CSW2490 technical specifications.
| Approvals | UL, CSA, VDE |
| Control Voltage | 32V |
| Current Rating | 90A |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Output Current | 90A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CSW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
