
The CTA08-1200B is a TRIAC from Crydom, a semiconductor manufacturer. It has a package type of TO-220-3 and is mounted through a hole. The device is rated for a maximum current of 8A and a hold current of 50mA. It is lead free and RoHS compliant. The operating temperature range is not specified in the provided data.
Crydom CTA08-1200B technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTA08-1200B to view detailed technical specifications.
No datasheet is available for this part.