
TRIAC 1.2KV 8A TO220AB
Crydom CTA08-1200C technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTA08-1200C to view detailed technical specifications.
No datasheet is available for this part.
