
The CTA08-1200TWPT is a 1200V 8A TRIAC from Crydom, packaged in a TO-220-3 case and designed for through hole mounting. It is lead free and RoHS compliant, making it suitable for a variety of applications. The device has a hold current of 10mA and an RMS current rating of 8A, indicating its ability to handle high current loads. The CTA08-1200TWPT is available in a package quantity of 50, packaged in a rail/tube configuration.
Crydom CTA08-1200TWPT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTA08-1200TWPT to view detailed technical specifications.
No datasheet is available for this part.